Cooper Bussmann 1A Cartridge Fuse, 14 x 51mm

RS Stock No.: 849-4674Brand: Cooper BussmannManufacturers Part No.: F15A250V1AS
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

1A

Fuse Size

14 x 51mm

Voltage Rating

250V ac

Series

F15A

Country of Origin

Mexico

Product details

Military Standard 14 x 50mm - F15A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

AED 815.32

AED 81.532 Each (In a Pack of 10) (ex VAT)

AED 856.09

AED 85.609 Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann 1A Cartridge Fuse, 14 x 51mm

AED 815.32

AED 81.532 Each (In a Pack of 10) (ex VAT)

AED 856.09

AED 85.609 Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann 1A Cartridge Fuse, 14 x 51mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
10 - 10AED 81.532AED 815.32
20+AED 77.49AED 774.90

Technical Document

Specifications

Current Rating

1A

Fuse Size

14 x 51mm

Voltage Rating

250V ac

Series

F15A

Country of Origin

Mexico

Product details

Military Standard 14 x 50mm - F15A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available