Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
12A
Fuse Size
14 x 51mm
Fuse Speed
T
Voltage Rating
250V ac
Series
F15BR
Country of Origin
Mexico
Product details
Military Standard 14 x 50mm - F15BR Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
AED 1,561.35
AED 156.135 Each (In a Pack of 10) (ex VAT)
AED 1,639.42
AED 163.942 Each (In a Pack of 10) (inc. VAT)
10
AED 1,561.35
AED 156.135 Each (In a Pack of 10) (ex VAT)
AED 1,639.42
AED 163.942 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | AED 156.135 | AED 1,561.35 |
20+ | AED 148.312 | AED 1,483.12 |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
12A
Fuse Size
14 x 51mm
Fuse Speed
T
Voltage Rating
250V ac
Series
F15BR
Country of Origin
Mexico
Product details
Military Standard 14 x 50mm - F15BR Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available