Cooper Bussmann 5A T Cartridge Fuse, 14 x 51mm

RS Stock No.: 849-4778Brand: Cooper BussmannManufacturers Part No.: F15BR250V5AS
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

5A

Fuse Size

14 x 51mm

Fuse Speed

T

Voltage Rating

250V ac

Series

F15BR

Country of Origin

Mexico

Product details

Military Standard 14 x 50mm - F15BR Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

Stock information temporarily unavailable.

AED 1,641.68

AED 164.168 Each (In a Pack of 10) (ex VAT)

AED 1,723.76

AED 172.376 Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann 5A T Cartridge Fuse, 14 x 51mm

AED 1,641.68

AED 164.168 Each (In a Pack of 10) (ex VAT)

AED 1,723.76

AED 172.376 Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann 5A T Cartridge Fuse, 14 x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 10AED 164.168AED 1,641.68
20+AED 155.978AED 1,559.78

Technical Document

Specifications

Current Rating

5A

Fuse Size

14 x 51mm

Fuse Speed

T

Voltage Rating

250V ac

Series

F15BR

Country of Origin

Mexico

Product details

Military Standard 14 x 50mm - F15BR Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available