Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Cooper Bussmann 125mA Cartridge Fuse, 10 x 38mm

RS Stock No.: 849-4901Brand: Cooper BussmannManufacturers Part No.: F60C500V1-8AS
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

125mA

Fuse Size

10 x 38mm

Voltage Rating

500V ac

Series

F60C

Country of Origin

Mexico

Product details

Military Standard 10.3 x 38.1mm - F60C Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in
Stock information temporarily unavailable.

AED 3,620.96

AED 362.096 Each (In a Pack of 10) (ex VAT)

AED 3,802.01

AED 380.201 Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann 125mA Cartridge Fuse, 10 x 38mm

AED 3,620.96

AED 362.096 Each (In a Pack of 10) (ex VAT)

AED 3,802.01

AED 380.201 Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann 125mA Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 10AED 362.096AED 3,620.96
20+AED 344.02AED 3,440.20
You may be interested in

Technical Document

Specifications

Current Rating

125mA

Fuse Size

10 x 38mm

Voltage Rating

500V ac

Series

F60C

Country of Origin

Mexico

Product details

Military Standard 10.3 x 38.1mm - F60C Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in