Cooper Bussmann 4A Cartridge Fuse, 10 x 38mm

RS Stock No.: 849-4945Brand: Cooper BussmannManufacturers Part No.: F60C500V4AS
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

4A

Fuse Size

10 x 38mm

Voltage Rating

500V ac

Series

F60C

Country of Origin

Mexico

Product details

Military Standard 10.3 x 38.1mm - F60C Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in
Eaton IP66 Key Switch 3-Way Knob-Key
AED 164.16Each (ex VAT)
Stock information temporarily unavailable.

AED 3,544.80

AED 354.48 Each (In a Pack of 10) (ex VAT)

AED 3,722.04

AED 372.204 Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann 4A Cartridge Fuse, 10 x 38mm

AED 3,544.80

AED 354.48 Each (In a Pack of 10) (ex VAT)

AED 3,722.04

AED 372.204 Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann 4A Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 10AED 354.48AED 3,544.80
20+AED 336.788AED 3,367.88
You may be interested in
Eaton IP66 Key Switch 3-Way Knob-Key
AED 164.16Each (ex VAT)

Technical Document

Specifications

Current Rating

4A

Fuse Size

10 x 38mm

Voltage Rating

500V ac

Series

F60C

Country of Origin

Mexico

Product details

Military Standard 10.3 x 38.1mm - F60C Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in
Eaton IP66 Key Switch 3-Way Knob-Key
AED 164.16Each (ex VAT)