Cooper Bussmann 80A Cartridge Fuse, 25 x 149mm

RS Stock No.: 849-5096Brand: Cooper BussmannManufacturers Part No.: F63C500V80AS
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

80A

Fuse Size

25 x 149mm

Voltage Rating

500V ac

Series

F63C

Country of Origin

Mexico

Product details

Military Standard - F63C Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

Stock information temporarily unavailable.

AED 15,832.16

AED 3,166.432 Each (In a Pack of 5) (ex VAT)

AED 16,623.77

AED 3,324.754 Each (In a Pack of 5) (inc. VAT)

Cooper Bussmann 80A Cartridge Fuse, 25 x 149mm

AED 15,832.16

AED 3,166.432 Each (In a Pack of 5) (ex VAT)

AED 16,623.77

AED 3,324.754 Each (In a Pack of 5) (inc. VAT)

Cooper Bussmann 80A Cartridge Fuse, 25 x 149mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5AED 3,166.432AED 15,832.16
10+AED 3,008.145AED 15,040.72

Technical Document

Specifications

Current Rating

80A

Fuse Size

25 x 149mm

Voltage Rating

500V ac

Series

F63C

Country of Origin

Mexico

Product details

Military Standard - F63C Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available