Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Bussmann Series 5A Panel Mount Fuse Holder, 250V

RS Stock No.: 851-0791Brand: Cooper BussmannManufacturers Part No.: FHN31G1
brand-logo
View all in Home

Technical Document

Specifications

Current Rating

5A

Voltage Rating

250V

Cap Style

Manual

Series

FHN

Country of Origin

Mexico

Product details

Cooper Bussmann Military Fuse Holder

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Stock information temporarily unavailable.

AED 1,860.60

AED 186.06 Each (In a Pack of 10) (ex VAT)

AED 1,953.63

AED 195.363 Each (In a Pack of 10) (inc. VAT)

Eaton Bussmann Series 5A Panel Mount Fuse Holder, 250V

AED 1,860.60

AED 186.06 Each (In a Pack of 10) (ex VAT)

AED 1,953.63

AED 195.363 Each (In a Pack of 10) (inc. VAT)

Eaton Bussmann Series 5A Panel Mount Fuse Holder, 250V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 186.06AED 1,860.60
50 - 90AED 158.13AED 1,581.30
100 - 140AED 145.11AED 1,451.10
150 - 240AED 138.705AED 1,387.05
250+AED 134.715AED 1,347.15

Technical Document

Specifications

Current Rating

5A

Voltage Rating

250V

Cap Style

Manual

Series

FHN

Country of Origin

Mexico

Product details

Cooper Bussmann Military Fuse Holder

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.