Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cooper Bussmann 2.8A T Melamine Cartridge Fuse, 10 x 38mm

RS Stock No.: 851-1854Brand: Cooper BussmannManufacturers Part No.: FNM-2-8-10
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

2.8A

Fuse Size

10 x 38mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Melamine

Series

FNM

Country of Origin

Mexico

Product details

Midget Fuse & Accessories

Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.

Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.

Midget Fuse

You may be interested in
Stock information temporarily unavailable.

AED 798.52

AED 79.852 Each (In a Pack of 10) (ex VAT)

AED 838.45

AED 83.845 Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann 2.8A T Melamine Cartridge Fuse, 10 x 38mm

AED 798.52

AED 79.852 Each (In a Pack of 10) (ex VAT)

AED 838.45

AED 83.845 Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann 2.8A T Melamine Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 79.852AED 798.52
50 - 240AED 75.862AED 758.62
250 - 490AED 70.245AED 702.45
500 - 990AED 67.042AED 670.42
1000+AED 60.69AED 606.90
You may be interested in

Technical Document

Specifications

Current Rating

2.8A

Fuse Size

10 x 38mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Melamine

Series

FNM

Country of Origin

Mexico

Product details

Midget Fuse & Accessories

Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.

Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.

Midget Fuse

You may be interested in