Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Cooper Bussmann 750mA T Melamine Cartridge Fuse, 10 x 38mm

RS Stock No.: 848-3995Brand: Cooper BussmannManufacturers Part No.: FNM-3-4
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

750mA

Fuse Size

10 x 38mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Melamine

Series

FNM

Country of Origin

United States

Product details

Midget Fuse & Accessories

Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.

Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.

Midget Fuse

You may be interested in
Stock information temporarily unavailable.

AED 898.68

AED 89.868 Each (In a Pack of 10) (ex VAT)

AED 943.61

AED 94.361 Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann 750mA T Melamine Cartridge Fuse, 10 x 38mm

AED 898.68

AED 89.868 Each (In a Pack of 10) (ex VAT)

AED 943.61

AED 94.361 Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann 750mA T Melamine Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 89.868AED 898.68
50 - 240AED 85.387AED 853.87
250 - 490AED 79.104AED 791.04
500 - 990AED 75.499AED 754.99
1000+AED 68.34AED 683.40
You may be interested in

Technical Document

Specifications

Current Rating

750mA

Fuse Size

10 x 38mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Melamine

Series

FNM

Country of Origin

United States

Product details

Midget Fuse & Accessories

Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.

Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.

Midget Fuse

You may be interested in