Cooper Bussmann 4A T Cartridge Fuse, 20 x 127mm

RS Stock No.: 851-1609Brand: Cooper BussmannManufacturers Part No.: FRS-R-4
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

4A

Fuse Size

20 x 127mm

Fuse Speed

T

Voltage Rating

600V ac

Series

FRS-R

Country of Origin

Mexico

Product details

Cooper Bussmann FRS-R Series

Professional range of Cooper Bussmann time delay fuses from the FRS-R series. The fuses are designed to provide motor overload, ground fault and short-circuit protection

Mounting Style - Holder
Termination Style - Clip
Various current ratings available

You may be interested in
Stock information temporarily unavailable.

AED 1,631.18

AED 163.118 Each (In a Pack of 10) (ex VAT)

AED 1,712.74

AED 171.274 Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann 4A T Cartridge Fuse, 20 x 127mm

AED 1,631.18

AED 163.118 Each (In a Pack of 10) (ex VAT)

AED 1,712.74

AED 171.274 Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann 4A T Cartridge Fuse, 20 x 127mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40AED 163.118AED 1,631.18
50 - 240AED 154.928AED 1,549.28
250 - 490AED 143.535AED 1,435.35
500 - 990AED 137.025AED 1,370.25
1000+AED 123.952AED 1,239.52
You may be interested in

Technical Document

Specifications

Current Rating

4A

Fuse Size

20 x 127mm

Fuse Speed

T

Voltage Rating

600V ac

Series

FRS-R

Country of Origin

Mexico

Product details

Cooper Bussmann FRS-R Series

Professional range of Cooper Bussmann time delay fuses from the FRS-R series. The fuses are designed to provide motor overload, ground fault and short-circuit protection

Mounting Style - Holder
Termination Style - Clip
Various current ratings available

You may be interested in