Eaton Bussmann Series 30A Inline Fuse Holder for 13/32 x 1-1/2in Fuse, 600V

RS Stock No.: 848-3977Brand: Cooper BussmannManufacturers Part No.: HEB-LL
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Fuse Size

13/32 x 1-1/2in

Current Rating

30A

Voltage Rating

600V

Lead Wire Size

12 → 2AWG

Country of Origin

Mexico

Product details

TRON In-Line Fuseholder

Professional range of Cooper Bussmann in-line fuseholders from the HEB series

Body Material - Thermoset

You may be interested in
Stock information temporarily unavailable.

AED 1,924.12

AED 192.412 Each (In a Pack of 10) (ex VAT)

AED 2,020.33

AED 202.033 Each (In a Pack of 10) (inc. VAT)

Eaton Bussmann Series 30A Inline Fuse Holder for 13/32 x 1-1/2in Fuse, 600V

AED 1,924.12

AED 192.412 Each (In a Pack of 10) (ex VAT)

AED 2,020.33

AED 202.033 Each (In a Pack of 10) (inc. VAT)

Eaton Bussmann Series 30A Inline Fuse Holder for 13/32 x 1-1/2in Fuse, 600V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Fuse Size

13/32 x 1-1/2in

Current Rating

30A

Voltage Rating

600V

Lead Wire Size

12 → 2AWG

Country of Origin

Mexico

Product details

TRON In-Line Fuseholder

Professional range of Cooper Bussmann in-line fuseholders from the HEB series

Body Material - Thermoset

You may be interested in