Eaton Bussmann Series 3.2A Inline Fuse Holder, 300V ac

RS Stock No.: 848-4245Brand: Cooper BussmannManufacturers Part No.: HLQ-3-2-10-T
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Current Rating

3.2A

Voltage Rating

300V ac

Lead Wire Size

18AWG

Country of Origin

Mexico

Product details

In-Line Fuseholder - HLQ Series

Professional range of Cooper Bussmann in-line fuseholders for use with the GLQ and GMQ Series

Thermoplastic

You may be interested in
Eaton Key Limit Switch
AED 175.52Each (ex VAT)
Stock information temporarily unavailable.

AED 787.50

AED 78.75 Each (In a Pack of 10) (ex VAT)

AED 826.88

AED 82.688 Each (In a Pack of 10) (inc. VAT)

Eaton Bussmann Series 3.2A Inline Fuse Holder, 300V ac

AED 787.50

AED 78.75 Each (In a Pack of 10) (ex VAT)

AED 826.88

AED 82.688 Each (In a Pack of 10) (inc. VAT)

Eaton Bussmann Series 3.2A Inline Fuse Holder, 300V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eaton Key Limit Switch
AED 175.52Each (ex VAT)

Technical Document

Specifications

Current Rating

3.2A

Voltage Rating

300V ac

Lead Wire Size

18AWG

Country of Origin

Mexico

Product details

In-Line Fuseholder - HLQ Series

Professional range of Cooper Bussmann in-line fuseholders for use with the GLQ and GMQ Series

Thermoplastic

You may be interested in
Eaton Key Limit Switch
AED 175.52Each (ex VAT)