HTC-15M PCB mount fuse holder, 5x20mm

RS Stock No.: 666-1608Brand: Cooper BussmannManufacturers Part No.: HTC-15M
brand-logo
View all in Fuse Blocks

Technical Document

Specifications

Fuse Type

Cartridge

Fuse Size

5 x 20mm

Current Rating

6.3A

Voltage Rating

250V

Body Material

Thermoplastic

You may be interested in
RS PRO 6.3A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
AED 3.694Each (In a Pack of 25) (ex VAT)
Eaton 6.3A PCB Mount 5 x 20mm Cartridge Fuse Block, 250V ac
AED 12.568Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

HTC-15M PCB mount fuse holder, 5x20mm

P.O.A.

Each (In a Pack of 10) (ex VAT)

HTC-15M PCB mount fuse holder, 5x20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 6.3A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
AED 3.694Each (In a Pack of 25) (ex VAT)
Eaton 6.3A PCB Mount 5 x 20mm Cartridge Fuse Block, 250V ac
AED 12.568Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Fuse Type

Cartridge

Fuse Size

5 x 20mm

Current Rating

6.3A

Voltage Rating

250V

Body Material

Thermoplastic

You may be interested in
RS PRO 6.3A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
AED 3.694Each (In a Pack of 25) (ex VAT)
Eaton 6.3A PCB Mount 5 x 20mm Cartridge Fuse Block, 250V ac
AED 12.568Each (In a Pack of 5) (ex VAT)