Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
200mA
Fuse Size
10 x 20mm
Voltage Rating
1kV ac
Series
HVA
Country of Origin
Mexico
Product details
Cooper Bussmann HV Series
Professional range of Cooper Bussman high voltage fuses from the HV series. The fuses are ideal for high voltage instruments and circuits.
Mounting Style - Holder
Termination Style - Clip
AED 4,074.00
AED 101.85 Each (In a Pack of 40) (ex VAT)
AED 4,277.70
AED 106.942 Each (In a Pack of 40) (inc. VAT)
40
AED 4,074.00
AED 101.85 Each (In a Pack of 40) (ex VAT)
AED 4,277.70
AED 106.942 Each (In a Pack of 40) (inc. VAT)
40
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
40 - 160 | AED 101.85 | AED 4,074.00 |
200 - 960 | AED 96.758 | AED 3,870.30 |
1000 - 1960 | AED 89.618 | AED 3,584.70 |
2000 - 3960 | AED 85.575 | AED 3,423.00 |
4000+ | AED 77.438 | AED 3,097.50 |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
200mA
Fuse Size
10 x 20mm
Voltage Rating
1kV ac
Series
HVA
Country of Origin
Mexico
Product details
Cooper Bussmann HV Series
Professional range of Cooper Bussman high voltage fuses from the HV series. The fuses are ideal for high voltage instruments and circuits.
Mounting Style - Holder
Termination Style - Clip