Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cooper Bussmann 6A F Melamine Cartridge Fuse, 10 x 38mm

RS Stock No.: 850-7234Brand: Cooper BussmannManufacturers Part No.: KLM-6
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

6A

Fuse Size

10 x 38mm

Fuse Speed

F

Voltage Rating

600V ac

Body Material

Melamine

Series

KLM

Country of Origin

Mexico

Product details

Midget Fuse & Accessories

Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.

Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.

Midget Fuse

You may be interested in
Stock information temporarily unavailable.

AED 1,948.28

AED 194.828 Each (In a Pack of 10) (ex VAT)

AED 2,045.69

AED 204.569 Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann 6A F Melamine Cartridge Fuse, 10 x 38mm

AED 1,948.28

AED 194.828 Each (In a Pack of 10) (ex VAT)

AED 2,045.69

AED 204.569 Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann 6A F Melamine Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Current Rating

6A

Fuse Size

10 x 38mm

Fuse Speed

F

Voltage Rating

600V ac

Body Material

Melamine

Series

KLM

Country of Origin

Mexico

Product details

Midget Fuse & Accessories

Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.

Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.

Midget Fuse

You may be interested in