Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cooper Bussmann 20A T Cartridge Fuse, 14 x 51mm

RS Stock No.: 854-9011Brand: Eaton Bussmann SeriesManufacturers Part No.: LPN-RK-20SP
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

20A

Fuse Size

14 x 51mm

Fuse Speed

T

Voltage Rating

250 V ac, 250 V dc

Series

LPN, LPN-RK

Country of Origin

Mexico

Product details

Cooper Bussmann LPN Series

Professional range of dual element Cooper Bussmann fuses from the LPN series.

Various current ratings available

Stock information temporarily unavailable.

AED 114.18

AED 114.18 Each (ex VAT)

AED 119.89

AED 119.89 Each (inc. VAT)

Cooper Bussmann 20A T Cartridge Fuse, 14 x 51mm

AED 114.18

AED 114.18 Each (ex VAT)

AED 119.89

AED 119.89 Each (inc. VAT)

Cooper Bussmann 20A T Cartridge Fuse, 14 x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1AED 114.18
2 - 4AED 108.46
5+AED 100.53

Technical Document

Specifications

Current Rating

20A

Fuse Size

14 x 51mm

Fuse Speed

T

Voltage Rating

250 V ac, 250 V dc

Series

LPN, LPN-RK

Country of Origin

Mexico

Product details

Cooper Bussmann LPN Series

Professional range of dual element Cooper Bussmann fuses from the LPN series.

Various current ratings available