Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Bussmann Series 100A Centred Tag Fuse

RS Stock No.: 851-1505Brand: Eaton Bussmann SeriesManufacturers Part No.: LPS-RK-100SP
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Current Rating

100A

Fuse Speed

T

Overall Length

200.15mm

Body Diameter

28.19mm

Country of Origin

Mexico

Product details

Cooper Bussmann LPS Series

Professional range of Cooper Bussmann anti surge fuses from the LPS series. The fuses are generally used in motors, transformers, solenoids and general purpose circuits.

Various current ratings available
250V or 600V options available

You may be interested in
Stock information temporarily unavailable.

AED 2,369.52

AED 473.903 Each (In a Pack of 5) (ex VAT)

AED 2,488.00

AED 497.598 Each (In a Pack of 5) (inc. VAT)

Eaton Bussmann Series 100A Centred Tag Fuse

AED 2,369.52

AED 473.903 Each (In a Pack of 5) (ex VAT)

AED 2,488.00

AED 497.598 Each (In a Pack of 5) (inc. VAT)

Eaton Bussmann Series 100A Centred Tag Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 245AED 473.903AED 2,369.52
250 - 495AED 459.122AED 2,295.61
500 - 995AED 445.166AED 2,225.83
1000 - 6245AED 432.085AED 2,160.42
6250+AED 419.776AED 2,098.88
You may be interested in

Technical Document

Specifications

Current Rating

100A

Fuse Speed

T

Overall Length

200.15mm

Body Diameter

28.19mm

Country of Origin

Mexico

Product details

Cooper Bussmann LPS Series

Professional range of Cooper Bussmann anti surge fuses from the LPS series. The fuses are generally used in motors, transformers, solenoids and general purpose circuits.

Various current ratings available
250V or 600V options available

You may be interested in