Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
30A
Voltage Rating
600V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
130°C
Operating Temperature Range
-40 → +130 °C
Country of Origin
Mexico
Product details
TB Series
Professional range of Cooper Bussmann double row terminal blocks from the TB100 series
Terminal Plating - Tin over brass
Screws - Zinc-plated steel
Black
Thermoplastic
Cooper Bussmann Terminal Block
AED 1,176.00
AED 23.52 Each (In a Pack of 50) (ex VAT)
AED 1,234.80
AED 24.696 Each (In a Pack of 50) (inc. VAT)
50
AED 1,176.00
AED 23.52 Each (In a Pack of 50) (ex VAT)
AED 1,234.80
AED 24.696 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | AED 23.52 | AED 1,176.00 |
100 - 450 | AED 22.838 | AED 1,141.88 |
500+ | AED 21.892 | AED 1,094.62 |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
30A
Voltage Rating
600V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
130°C
Operating Temperature Range
-40 → +130 °C
Country of Origin
Mexico
Product details
TB Series
Professional range of Cooper Bussmann double row terminal blocks from the TB100 series
Terminal Plating - Tin over brass
Screws - Zinc-plated steel
Black
Thermoplastic