Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Bussmann Series Non-Resettable Surface Mount Fuse 500mA

RS Stock No.: 848-2665Brand: Cooper BussmannManufacturers Part No.: TR1-6125TD500-R
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

500mA

Fuse Speed

T

Country of Origin

China

Product details

Cooper Bussmann 6125TD Series

Cooper Bussmann 6125TD Brick Fuses are surface mount brick fuses which are also solder immersion compatible. The 6125TD series are fast-acting and feature inrush current protection.

Fast-acting surface mount fuse
Overcurrent protection of systems up to 125Vac/72Vdc
High inrush withstand capability
Solder immersion compatible

Surface Mount Fuse

Stock information temporarily unavailable.

AED 3,244.35

AED 3,244.35 1 Pack of 1000 (ex VAT)

AED 3,406.57

AED 3,406.57 1 Pack of 1000 (inc. VAT)

Eaton Bussmann Series Non-Resettable Surface Mount Fuse 500mA

AED 3,244.35

AED 3,244.35 1 Pack of 1000 (ex VAT)

AED 3,406.57

AED 3,406.57 1 Pack of 1000 (inc. VAT)

Eaton Bussmann Series Non-Resettable Surface Mount Fuse 500mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

500mA

Fuse Speed

T

Country of Origin

China

Product details

Cooper Bussmann 6125TD Series

Cooper Bussmann 6125TD Brick Fuses are surface mount brick fuses which are also solder immersion compatible. The 6125TD series are fast-acting and feature inrush current protection.

Fast-acting surface mount fuse
Overcurrent protection of systems up to 125Vac/72Vdc
High inrush withstand capability
Solder immersion compatible

Surface Mount Fuse