Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cooper Tools 304.0 mm High Carbon Steel Hand Saw Blade, 32 TPI

RS Stock No.: 159-149Brand: Cooper ToolsManufacturers Part No.: 62776N
brand-logo
View all in Hand Saw Blades

Technical Document

Specifications

Blade Length

304.0 mm

Saw Blade Type

Hacksaw Blade

Width

12.7mm

Materials Cut

Multiple Materials

Number of Teeth per Inch

32

Material

High Carbon Steel

Country of Origin

Colombia

Product details

Bi-metal saw blades

Bi-metal saw blades.
Hardened steel teeth for 30 % faster cutting.
Hardened steel teeth cutting edge, welded to the spring steel support for a longer service life.
Blades are available in packs of 10.

You may be interested in
Stock information temporarily unavailable.

AED 133.56

AED 133.56 1 Box of 10 (ex VAT)

AED 140.24

AED 140.24 1 Box of 10 (inc. VAT)

Cooper Tools 304.0 mm High Carbon Steel Hand Saw Blade, 32 TPI

AED 133.56

AED 133.56 1 Box of 10 (ex VAT)

AED 140.24

AED 140.24 1 Box of 10 (inc. VAT)

Cooper Tools 304.0 mm High Carbon Steel Hand Saw Blade, 32 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Blade Length

304.0 mm

Saw Blade Type

Hacksaw Blade

Width

12.7mm

Materials Cut

Multiple Materials

Number of Teeth per Inch

32

Material

High Carbon Steel

Country of Origin

Colombia

Product details

Bi-metal saw blades

Bi-metal saw blades.
Hardened steel teeth for 30 % faster cutting.
Hardened steel teeth cutting edge, welded to the spring steel support for a longer service life.
Blades are available in packs of 10.

You may be interested in