Technical Document
Specifications
Brand
Cornell-DubilierSeries
CD15
Capacitance
10pF
Voltage
500V dc
Dimensions
11.4 x 4.3 x 9.1mm
Lead Pitch
5.9mm
Tolerance
±0.5pF
Depth
4.3mm
Height
9.1mm
Length
11.4mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Capacitor Family
Mica
Dielectric Material Family
Mica
Product details
CD15 series
Standard range of resin dipped radial MICA capacitors. This series features excellent stability for timing and close tolerance applications
Features and Benefits:
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc
Radial Dipped
AED 55.39
AED 11.078 Each (In a Pack of 5) (ex VAT)
AED 58.16
AED 11.632 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 55.39
AED 11.078 Each (In a Pack of 5) (ex VAT)
AED 58.16
AED 11.632 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 11.078 | AED 55.39 |
50 - 245 | AED 9.03 | AED 45.15 |
250 - 495 | AED 6.825 | AED 34.12 |
500 - 1245 | AED 5.198 | AED 25.99 |
1250+ | AED 4.568 | AED 22.84 |
Technical Document
Specifications
Brand
Cornell-DubilierSeries
CD15
Capacitance
10pF
Voltage
500V dc
Dimensions
11.4 x 4.3 x 9.1mm
Lead Pitch
5.9mm
Tolerance
±0.5pF
Depth
4.3mm
Height
9.1mm
Length
11.4mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Capacitor Family
Mica
Dielectric Material Family
Mica
Product details
CD15 series
Standard range of resin dipped radial MICA capacitors. This series features excellent stability for timing and close tolerance applications
Features and Benefits:
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc