Technical Document
Specifications
Brand
Cornell-DubilierSeries
CD15
Capacitance
120pF
Voltage
500V dc
Dimensions
11.7 x 4.6 x 9.4mm
Lead Pitch
5.9mm
Tolerance
±5%
Depth
4.6mm
Height
9.4mm
Length
11.7mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Dielectric Material Family
Mica
Terminal Type
Radial
Capacitor Family
Mica
Product details
CD15 series
Standard range of resin dipped radial MICA capacitors. This series features excellent stability for timing and close tolerance applications
Features and Benefits:
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc
Radial Dipped
AED 58.71
AED 11.742 Each (In a Pack of 5) (ex VAT)
AED 61.65
AED 12.329 Each (In a Pack of 5) (inc. VAT)
5
AED 58.71
AED 11.742 Each (In a Pack of 5) (ex VAT)
AED 61.65
AED 12.329 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 11.742 | AED 58.71 |
50 - 245 | AED 9.528 | AED 47.64 |
250 - 495 | AED 6.232 | AED 31.16 |
500 - 1245 | AED 5.562 | AED 27.81 |
1250+ | AED 4.841 | AED 24.20 |
Technical Document
Specifications
Brand
Cornell-DubilierSeries
CD15
Capacitance
120pF
Voltage
500V dc
Dimensions
11.7 x 4.6 x 9.4mm
Lead Pitch
5.9mm
Tolerance
±5%
Depth
4.6mm
Height
9.4mm
Length
11.7mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Dielectric Material Family
Mica
Terminal Type
Radial
Capacitor Family
Mica
Product details
CD15 series
Standard range of resin dipped radial MICA capacitors. This series features excellent stability for timing and close tolerance applications
Features and Benefits:
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc