Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Coroplast Aluminium Tape 0.06mm, W.50mm, L.100m

RS Stock No.: 685-1728Brand: CoroplastManufacturers Part No.: 1510AWX - 50MMx100M
brand-logo
View all in Metallic Tapes

Technical Document

Specifications

Total Thickness

0.06mm

Foil Thickness

0.003mm

Width

50mm

Length

100m

Adhesion Strength

8 N/cm

Adhesive Material

Acrylic

Tensile Strength

25N/cm

Maximum Temperature Resistance

+130°C

Minimum Temperature Resistance

-40°C

Country of Origin

Germany

Product details

Aluminum foil tape, 1510 AWX

Adhesive tape with soft, smooth 30 μm pure aluminum film
Special acrylic adhesive for outstanding adhesion under cold and moist conditions
Covering, adhesive-repellent PE film
Flame retardant
Outstanding moisture barrier, excellent aging resistance
Reliable joining of seams even when subsequently exposed to moisture
For use in preventive fire protection, use to bond joints of aluminum-covered insulation around air ducts and piping runs
Bond strength on steel > 6 N/cm, breaking force > 20 N/cm
Elongation at break > 3%
Temperature range -40 °C → +130 °C

Standards

DIN 4102, Material Class B1, Test symbol P-MPA-E-03-562

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Coroplast Aluminium Tape 0.06mm, W.50mm, L.100m

P.O.A.

Coroplast Aluminium Tape 0.06mm, W.50mm, L.100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Total Thickness

0.06mm

Foil Thickness

0.003mm

Width

50mm

Length

100m

Adhesion Strength

8 N/cm

Adhesive Material

Acrylic

Tensile Strength

25N/cm

Maximum Temperature Resistance

+130°C

Minimum Temperature Resistance

-40°C

Country of Origin

Germany

Product details

Aluminum foil tape, 1510 AWX

Adhesive tape with soft, smooth 30 μm pure aluminum film
Special acrylic adhesive for outstanding adhesion under cold and moist conditions
Covering, adhesive-repellent PE film
Flame retardant
Outstanding moisture barrier, excellent aging resistance
Reliable joining of seams even when subsequently exposed to moisture
For use in preventive fire protection, use to bond joints of aluminum-covered insulation around air ducts and piping runs
Bond strength on steel > 6 N/cm, breaking force > 20 N/cm
Elongation at break > 3%
Temperature range -40 °C → +130 °C

Standards

DIN 4102, Material Class B1, Test symbol P-MPA-E-03-562

You may be interested in