Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Correge PT100 RTD Sensor, 6mm Dia, 100mm Long, 2 Wire, Probe, Classe A +400°C Max

RS Stock No.: 457-3647Brand: CorregeManufacturers Part No.: D03516
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

Correge

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

6mm

Minimum Temperature Sensed

0°C

Maximum Temperature Sensed

+400°C

Termination Type

Cable

Cable Length

3m

Probe Material

Inox 304L

Process Connection

Probe

Number Of Wires

2

Accuracy

Classe A

Country of Origin

Germany

Product details

Pt100 temperature probes

Class B Pt100 temperature sensors.
Direct mounting or using a thermowell.
Output via 2-wire silicone cable version D03515.
Output via glass silk cable and 2-wire stainless steel braid version D03516.

Stock information temporarily unavailable.

AED 228.76

AED 228.76 Each (ex VAT)

AED 240.20

AED 240.20 Each (inc. VAT)

Correge PT100 RTD Sensor, 6mm Dia, 100mm Long, 2 Wire, Probe, Classe A +400°C Max

AED 228.76

AED 228.76 Each (ex VAT)

AED 240.20

AED 240.20 Each (inc. VAT)

Correge PT100 RTD Sensor, 6mm Dia, 100mm Long, 2 Wire, Probe, Classe A +400°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 228.76
3+AED 219.60

Technical Document

Specifications

Brand

Correge

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

6mm

Minimum Temperature Sensed

0°C

Maximum Temperature Sensed

+400°C

Termination Type

Cable

Cable Length

3m

Probe Material

Inox 304L

Process Connection

Probe

Number Of Wires

2

Accuracy

Classe A

Country of Origin

Germany

Product details

Pt100 temperature probes

Class B Pt100 temperature sensors.
Direct mounting or using a thermowell.
Output via 2-wire silicone cable version D03515.
Output via glass silk cable and 2-wire stainless steel braid version D03516.