Correge PT100 RTD Sensor, 8mm Dia, 100mm Long, 2 x 3 Wire, 1/2 GCY, Classe B +250°C Max

RS Stock No.: 547-7685Brand: CorregeManufacturers Part No.: D05980
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

Correge

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

8mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+250°C

Termination Type

Cable

Cable Length

3m

Probe Material

Inox 316L

Process Connection

1/2 GCY

Cable Entry Size

M20

Number Of Wires

2 x 3

Accuracy

Classe B

Country of Origin

France

Product details

Pt100 straight or angled fixing probes

Temperature probes with 1 or 2 Pt 100, Class B.
316 stainless steel straight or angled handle.
3-metre PTFE / PTFE connectioncable.
Output protected by stainless steel hose.

Stock information temporarily unavailable.

AED 867.67

AED 867.67 Each (ex VAT)

AED 911.05

AED 911.05 Each (inc. VAT)

Correge PT100 RTD Sensor, 8mm Dia, 100mm Long, 2 x 3 Wire, 1/2 GCY, Classe B +250°C Max

AED 867.67

AED 867.67 Each (ex VAT)

AED 911.05

AED 911.05 Each (inc. VAT)

Correge PT100 RTD Sensor, 8mm Dia, 100mm Long, 2 x 3 Wire, 1/2 GCY, Classe B +250°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 867.67
3+AED 832.12

Technical Document

Specifications

Brand

Correge

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

8mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+250°C

Termination Type

Cable

Cable Length

3m

Probe Material

Inox 316L

Process Connection

1/2 GCY

Cable Entry Size

M20

Number Of Wires

2 x 3

Accuracy

Classe B

Country of Origin

France

Product details

Pt100 straight or angled fixing probes

Temperature probes with 1 or 2 Pt 100, Class B.
316 stainless steel straight or angled handle.
3-metre PTFE / PTFE connectioncable.
Output protected by stainless steel hose.