Technical Document
Specifications
Brand
CorregeSensor Type
PT1000
Minimum Temperature Sensed
-20°C
Maximum Temperature Sensed
+70°C
Termination Type
Screw
Probe Material
ABS
Process Connection
Cable Gland
Cable Entry Size
PG7
Number Of Wires
3
Accuracy
Classe B
Country of Origin
France
Product details
Pt100 and Pt1000 ambient probes
Pt 100 and Pt 1000 ambient probes, with 2 or 3-wire assembly.
For use with wall fittings, in cold stores or outside.
AED 493.50
AED 493.50 Each (ex VAT)
AED 518.18
AED 518.18 Each (inc. VAT)
1
AED 493.50
AED 493.50 Each (ex VAT)
AED 518.18
AED 518.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 493.50 |
5+ | AED 473.75 |
Technical Document
Specifications
Brand
CorregeSensor Type
PT1000
Minimum Temperature Sensed
-20°C
Maximum Temperature Sensed
+70°C
Termination Type
Screw
Probe Material
ABS
Process Connection
Cable Gland
Cable Entry Size
PG7
Number Of Wires
3
Accuracy
Classe B
Country of Origin
France
Product details
Pt100 and Pt1000 ambient probes
Pt 100 and Pt 1000 ambient probes, with 2 or 3-wire assembly.
For use with wall fittings, in cold stores or outside.