Technical Document
Specifications
Brand
CorsairDesktop/Laptop
Desktop, Laptop
Capacity
64 GB
Industrial
No
Speed
5200MHz
Memory Class
DDR5
Memory Socket
DIMM
Voltage
1.1V
Country of Origin
Taiwan, Province Of China
AED 2,555.07
AED 2,555.07 Each (ex VAT)
AED 2,682.82
AED 2,682.82 Each (inc. VAT)
Corsair 64 GB DDR5 Desktop, Laptop RAM, 5200MHz, DIMM, 1.1V
1
AED 2,555.07
AED 2,555.07 Each (ex VAT)
AED 2,682.82
AED 2,682.82 Each (inc. VAT)
Corsair 64 GB DDR5 Desktop, Laptop RAM, 5200MHz, DIMM, 1.1V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CorsairDesktop/Laptop
Desktop, Laptop
Capacity
64 GB
Industrial
No
Speed
5200MHz
Memory Class
DDR5
Memory Socket
DIMM
Voltage
1.1V
Country of Origin
Taiwan, Province Of China