Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Corsair 16 GB DDR5 Desktop, Laptop RAM, 4800MHz, SODIMM, 1.1V

RS Stock No.: 266-2104Brand: CorsairManufacturers Part No.: CMSX16GX5M1A4800C40
brand-logo
View all in RAM

Technical Document

Specifications

Brand

Corsair

Desktop/Laptop

Desktop, Laptop

Capacity

16 GB

Industrial

No

Speed

4800MHz

Memory Class

DDR5

Memory Socket

SODIMM

Voltage

1.1V

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 633.94

AED 633.94 Each (ex VAT)

AED 665.64

AED 665.64 Each (inc. VAT)

Corsair 16 GB DDR5 Desktop, Laptop RAM, 4800MHz, SODIMM, 1.1V

AED 633.94

AED 633.94 Each (ex VAT)

AED 665.64

AED 665.64 Each (inc. VAT)

Corsair 16 GB DDR5 Desktop, Laptop RAM, 4800MHz, SODIMM, 1.1V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Corsair

Desktop/Laptop

Desktop, Laptop

Capacity

16 GB

Industrial

No

Speed

4800MHz

Memory Class

DDR5

Memory Socket

SODIMM

Voltage

1.1V

Country of Origin

Taiwan, Province Of China