Corsair 8 GB DDR4 Desktop, Laptop RAM, 3200MHz, SODIMM, 1.2V

RS Stock No.: 266-2105Brand: CorsairManufacturers Part No.: CMSX8GX4M1A3200C22
brand-logo
View all in RAM

Technical Document

Specifications

Brand

Corsair

Desktop/Laptop

Desktop, Laptop

Capacity

8 GB

Industrial

No

Speed

3200MHz

Memory Class

DDR4

Memory Socket

SODIMM

Voltage

1.2V

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 214.99

AED 214.99 Each (ex VAT)

AED 225.74

AED 225.74 Each (inc. VAT)

Corsair 8 GB DDR4 Desktop, Laptop RAM, 3200MHz, SODIMM, 1.2V

AED 214.99

AED 214.99 Each (ex VAT)

AED 225.74

AED 225.74 Each (inc. VAT)

Corsair 8 GB DDR4 Desktop, Laptop RAM, 3200MHz, SODIMM, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Corsair

Desktop/Laptop

Desktop, Laptop

Capacity

8 GB

Industrial

No

Speed

3200MHz

Memory Class

DDR4

Memory Socket

SODIMM

Voltage

1.2V

Country of Origin

Taiwan, Province Of China