Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cosel CHS DC-DC Converter, 3.3V dc/ 50A Output, 36 → 76 V dc Input, 165W, PCB Mount, +85°C Max Temp -40°C Min

RS Stock No.: 132-5399Brand: CoselManufacturers Part No.: CHS200483R3-B
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

36 → 76 V dc

Power Rating

165W

Input Voltage Nominal

48 V dc

Output Current

50A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-10/+15%

Package

DIP

Isolation Voltage

1 kV ac, 500V dc

Depth

10.5mm

Length

58.4mm

Width

22.26mm

Series

CHS

Load Regulation

±10mV

Minimum Temperature

-40°C

Efficiency

93%

Maximum Temperature

+85°C

Standards Met

CE, cUL (CSA 60950-1), cULus Recognised, EN 60950-1, UL 60950-1

Country of Origin

Japan

Product details

CHS Series

The CHS Series of DC-DC converters offer a wide range of power ratings and output voltages making them extremely versatile and suitable for many applications. Additional features include remote sensing, remote on/off, overcurrent and overvoltage protection.
5 Year Warranty

Features and Benefits

• Standard-size compact DC-DC Converter, "BRICK SIZE" for the Telecommunications Market
• High efficiency
• High density
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• Built-in remote On/Off

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 625.75

AED 625.75 Each (ex VAT)

AED 657.04

AED 657.04 Each (inc. VAT)

Cosel CHS DC-DC Converter, 3.3V dc/ 50A Output, 36 → 76 V dc Input, 165W, PCB Mount, +85°C Max Temp -40°C Min

AED 625.75

AED 625.75 Each (ex VAT)

AED 657.04

AED 657.04 Each (inc. VAT)

Cosel CHS DC-DC Converter, 3.3V dc/ 50A Output, 36 → 76 V dc Input, 165W, PCB Mount, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 625.75
5 - 9AED 606.90
10 - 24AED 594.40
25 - 49AED 581.91
50+AED 569.36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

36 → 76 V dc

Power Rating

165W

Input Voltage Nominal

48 V dc

Output Current

50A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-10/+15%

Package

DIP

Isolation Voltage

1 kV ac, 500V dc

Depth

10.5mm

Length

58.4mm

Width

22.26mm

Series

CHS

Load Regulation

±10mV

Minimum Temperature

-40°C

Efficiency

93%

Maximum Temperature

+85°C

Standards Met

CE, cUL (CSA 60950-1), cULus Recognised, EN 60950-1, UL 60950-1

Country of Origin

Japan

Product details

CHS Series

The CHS Series of DC-DC converters offer a wide range of power ratings and output voltages making them extremely versatile and suitable for many applications. Additional features include remote sensing, remote on/off, overcurrent and overvoltage protection.
5 Year Warranty

Features and Benefits

• Standard-size compact DC-DC Converter, "BRICK SIZE" for the Telecommunications Market
• High efficiency
• High density
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• Built-in remote On/Off

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more