Technical Document
Specifications
Brand
CoselOutput Voltage
24V dc
Output Current
10A
Power Rating
240W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
222mm
Width
95mm
Depth
42mm
Efficiency
86%
Minimum Temperature
-10°C
Maximum Temperature
+70°C
Weight
690g
Country of Origin
Japan
Product details
Cosel LEP Series, Open Frame, 100-240W
The LEP series of switch mode power supplies (SMPS) from Cosel are high power with a high peak power capability. This series features a universal input of 85 vac to 264 vac, making them a versatile solution.
Features and Benefits:
EMI-FCC Class B
Power factor correction
Harmonic attenuator
Optional remote ON/OFF
Overcurrent, overvoltage, peak current and thermal protection are built in
Product Applications:
Designed for equipment where high peak power is required, these power supplies are suitable for application in motors, faxes, printers and medical equipment.
Standards
UL60950-1, C-UL(CSA60950-1), EN60950-1, EN60065, EN50178 Complies with DEN-AN and IEC60950-1 (At only AC input)
Conducted noise complies with FCC-B, CISPR22-B, EN55022-B, VCCI-B
Harmonic attenuator complies with IEC6100-3-2
Switch Mode Cosel Open Frame
AED 699.35
AED 699.35 Each (ex VAT)
AED 734.32
AED 734.32 Each (inc. VAT)
1
AED 699.35
AED 699.35 Each (ex VAT)
AED 734.32
AED 734.32 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 699.35 |
| 5 - 9 | AED 678.35 |
| 10 - 24 | AED 664.44 |
| 25 - 49 | AED 658.19 |
| 50+ | AED 653.84 |
Technical Document
Specifications
Brand
CoselOutput Voltage
24V dc
Output Current
10A
Power Rating
240W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
222mm
Width
95mm
Depth
42mm
Efficiency
86%
Minimum Temperature
-10°C
Maximum Temperature
+70°C
Weight
690g
Country of Origin
Japan
Product details
Cosel LEP Series, Open Frame, 100-240W
The LEP series of switch mode power supplies (SMPS) from Cosel are high power with a high peak power capability. This series features a universal input of 85 vac to 264 vac, making them a versatile solution.
Features and Benefits:
EMI-FCC Class B
Power factor correction
Harmonic attenuator
Optional remote ON/OFF
Overcurrent, overvoltage, peak current and thermal protection are built in
Product Applications:
Designed for equipment where high peak power is required, these power supplies are suitable for application in motors, faxes, printers and medical equipment.
Standards
UL60950-1, C-UL(CSA60950-1), EN60950-1, EN60065, EN50178 Complies with DEN-AN and IEC60950-1 (At only AC input)
Conducted noise complies with FCC-B, CISPR22-B, EN55022-B, VCCI-B
Harmonic attenuator complies with IEC6100-3-2
