Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cosel Switching Power Supply, LFA240F-48-SNY, 48V dc, 5A, 240W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 131-1764Brand: CoselManufacturers Part No.: LFA240F-48-SNY
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

48V dc

Output Current

5A

Power Rating

240W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

212mm

Width

98mm

Depth

59mm

Efficiency

87.5%

Minimum Temperature

-10°C

Weight

880g

Maximum Temperature

+70°C

Country of Origin

Japan

Product details

Cosel LFA Series - Closed Frame

The LFA Series of Cosel Power Supplies. Models come in a various specifications. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause defect to the unit, so handle with care.

Features and Benefits

• Rugged PCB type (CEM)
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input voltage (AC85 – 264 V)
• Remote ON/OFF (Option)
• With chassis and cover
• 5 Year Warranty

Switch Mode - Cosel Closed Frame

Stock information temporarily unavailable.

AED 743.45

AED 743.45 Each (ex VAT)

AED 780.62

AED 780.62 Each (inc. VAT)

Cosel Switching Power Supply, LFA240F-48-SNY, 48V dc, 5A, 240W, 1 Output, 85 → 264V ac Input Voltage

AED 743.45

AED 743.45 Each (ex VAT)

AED 780.62

AED 780.62 Each (inc. VAT)

Cosel Switching Power Supply, LFA240F-48-SNY, 48V dc, 5A, 240W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 743.45
5 - 9AED 721.14
10 - 24AED 706.28
25 - 49AED 700.56
50+AED 695.99

Technical Document

Specifications

Brand

Cosel

Output Voltage

48V dc

Output Current

5A

Power Rating

240W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

212mm

Width

98mm

Depth

59mm

Efficiency

87.5%

Minimum Temperature

-10°C

Weight

880g

Maximum Temperature

+70°C

Country of Origin

Japan

Product details

Cosel LFA Series - Closed Frame

The LFA Series of Cosel Power Supplies. Models come in a various specifications. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause defect to the unit, so handle with care.

Features and Benefits

• Rugged PCB type (CEM)
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input voltage (AC85 – 264 V)
• Remote ON/OFF (Option)
• With chassis and cover
• 5 Year Warranty

Switch Mode - Cosel Closed Frame