Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cosel Switching Power Supply, LFA50F-48-Y, 48V dc, 1.1A, 52.8W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 131-1378Brand: CoselManufacturers Part No.: LFA50F-48-Y
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

48V dc

Output Current

1.1A

Power Rating

52.8W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

132mm

Width

50mm

Depth

23mm

Efficiency

82.5%

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Weight

165g

Country of Origin

Japan

Product details

LFA Series

The LFA series of Cosel Power Supplies. Models come in a variety of specifications. All Power supplies are open frame and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care. 5 Year Warranty

Features and Benefits

• Small and compact PCB construction
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input (AC85-264 V)
• Power factor correction (LFA50F-300F)
• Built-in reducing standby power circuit (LFA10F, 15F)

Standards

UL60950-1, C-UL (CSA60950-1) recognized, EN60950-1 approved, Complies with DEN-AN

Switch Mode Cosel Open Frame

Stock information temporarily unavailable.

AED 202.91

AED 202.91 Each (ex VAT)

AED 213.06

AED 213.06 Each (inc. VAT)

Cosel Switching Power Supply, LFA50F-48-Y, 48V dc, 1.1A, 52.8W, 1 Output, 85 → 264V ac Input Voltage

AED 202.91

AED 202.91 Each (ex VAT)

AED 213.06

AED 213.06 Each (inc. VAT)

Cosel Switching Power Supply, LFA50F-48-Y, 48V dc, 1.1A, 52.8W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 202.91
5 - 9AED 196.88
10 - 24AED 192.83
25 - 49AED 188.95
50+AED 187.64

Technical Document

Specifications

Brand

Cosel

Output Voltage

48V dc

Output Current

1.1A

Power Rating

52.8W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

132mm

Width

50mm

Depth

23mm

Efficiency

82.5%

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Weight

165g

Country of Origin

Japan

Product details

LFA Series

The LFA series of Cosel Power Supplies. Models come in a variety of specifications. All Power supplies are open frame and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care. 5 Year Warranty

Features and Benefits

• Small and compact PCB construction
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input (AC85-264 V)
• Power factor correction (LFA50F-300F)
• Built-in reducing standby power circuit (LFA10F, 15F)

Standards

UL60950-1, C-UL (CSA60950-1) recognized, EN60950-1 approved, Complies with DEN-AN

Switch Mode Cosel Open Frame