Technical Document
Specifications
Brand
CoselOutput Voltage
3.3V dc
Input Voltage Range
18 → 76 V dc
Power Rating
1.32W
Input Voltage Nominal
48 V dc
Output Current
400mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 6
Isolation Voltage
1kV dc
Length
17mm
Width
8.5mm
Depth
12mm
Series
MGF
Load Regulation
20mV
Efficiency
76%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
Japan
AED 606.27
AED 606.27 1 Tube of 10 (ex VAT)
AED 636.58
AED 636.58 1 Tube of 10 (inc. VAT)
1
AED 606.27
AED 606.27 1 Tube of 10 (ex VAT)
AED 636.58
AED 636.58 1 Tube of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 606.27 |
5 - 9 | AED 588.05 |
10 - 24 | AED 575.87 |
25 - 49 | AED 563.74 |
50+ | AED 551.67 |
Technical Document
Specifications
Brand
CoselOutput Voltage
3.3V dc
Input Voltage Range
18 → 76 V dc
Power Rating
1.32W
Input Voltage Nominal
48 V dc
Output Current
400mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 6
Isolation Voltage
1kV dc
Length
17mm
Width
8.5mm
Depth
12mm
Series
MGF
Load Regulation
20mV
Efficiency
76%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
Japan