Cosel MGFS40 DC-DC Converter, 12V dc/ 2.5A Output, 4.5 → 13 V dc Input, 30W, PCB Mount, +85°C Max Temp -40°C Min

RS Stock No.: 184-6285Brand: CoselManufacturers Part No.: MGFS400512
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

4.5 → 13 V dc

Power Rating

30W

Input Voltage Nominal

5 V dc

Output Current

2.5A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Package

1 x 1 in

Isolation Voltage

1.5kV dc

Depth

9.9mm

Length

25.4mm

Width

25.4mm

Series

MGFS40

Load Regulation

48mV

Minimum Temperature

-40°C

Efficiency

87%

Maximum Temperature

+85°C

Standards Met

CE, C-UL(CSA62368-1), cURus, ECO, EN62368-1, UL62368-1

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 300.40

AED 300.40 Each (ex VAT)

AED 315.42

AED 315.42 Each (inc. VAT)

Cosel MGFS40 DC-DC Converter, 12V dc/ 2.5A Output, 4.5 → 13 V dc Input, 30W, PCB Mount, +85°C Max Temp -40°C Min

AED 300.40

AED 300.40 Each (ex VAT)

AED 315.42

AED 315.42 Each (inc. VAT)

Cosel MGFS40 DC-DC Converter, 12V dc/ 2.5A Output, 4.5 → 13 V dc Input, 30W, PCB Mount, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 300.40
5 - 9AED 291.38
10 - 24AED 285.39
25 - 49AED 279.35
50+AED 273.37

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

4.5 → 13 V dc

Power Rating

30W

Input Voltage Nominal

5 V dc

Output Current

2.5A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Package

1 x 1 in

Isolation Voltage

1.5kV dc

Depth

9.9mm

Length

25.4mm

Width

25.4mm

Series

MGFS40

Load Regulation

48mV

Minimum Temperature

-40°C

Efficiency

87%

Maximum Temperature

+85°C

Standards Met

CE, C-UL(CSA62368-1), cURus, ECO, EN62368-1, UL62368-1

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more