Cosel MGFS40 DC-DC Converter, 3.3V dc/ 8A Output, 4.5 → 13 V dc Input, 26.4W, PCB Mount, +85°C Max Temp -40°C

RS Stock No.: 184-6283Brand: CoselManufacturers Part No.: MGFS40053R3
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 13 V dc

Power Rating

26.4W

Input Voltage Nominal

5 V dc

Output Current

8A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Package

1 x 1 in

Isolation Voltage

1.5kV dc

Length

25.4mm

Width

25.4mm

Depth

9.9mm

Series

MGFS40

Load Regulation

13.2mV

Standards Met

CE, C-UL(CSA62368-1), cURus, ECO, EN62368-1, UL62368-1

Minimum Temperature

-40°C

Efficiency

85%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 307.12

AED 307.12 Each (ex VAT)

AED 322.48

AED 322.48 Each (inc. VAT)

Cosel MGFS40 DC-DC Converter, 3.3V dc/ 8A Output, 4.5 → 13 V dc Input, 26.4W, PCB Mount, +85°C Max Temp -40°C

AED 307.12

AED 307.12 Each (ex VAT)

AED 322.48

AED 322.48 Each (inc. VAT)

Cosel MGFS40 DC-DC Converter, 3.3V dc/ 8A Output, 4.5 → 13 V dc Input, 26.4W, PCB Mount, +85°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 307.12
5 - 9AED 297.88
10 - 24AED 291.80
25 - 49AED 285.60
50+AED 279.51

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 13 V dc

Power Rating

26.4W

Input Voltage Nominal

5 V dc

Output Current

8A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Package

1 x 1 in

Isolation Voltage

1.5kV dc

Length

25.4mm

Width

25.4mm

Depth

9.9mm

Series

MGFS40

Load Regulation

13.2mV

Standards Met

CE, C-UL(CSA62368-1), cURus, ECO, EN62368-1, UL62368-1

Minimum Temperature

-40°C

Efficiency

85%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more