Technical Document
Specifications
Brand
CoselOutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
40.8W
Input Voltage Nominal
24 V dc
Output Current
3.4A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Package
1 x 1 in
Isolation Voltage
1.5kV dc
Length
25.4mm
Width
25.4mm
Depth
9.9mm
Series
MGFS40
Load Regulation
48mV
Minimum Temperature
-40°C
Efficiency
92%
Maximum Temperature
+85°C
Standards Met
CE, C-UL(CSA62368-1), cURus, ECO, EN62368-1, UL62368-1
Country of Origin
Japan
AED 304.71
AED 304.71 Each (ex VAT)
AED 319.95
AED 319.95 Each (inc. VAT)
1
AED 304.71
AED 304.71 Each (ex VAT)
AED 319.95
AED 319.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 304.71 |
5 - 9 | AED 295.58 |
10 - 24 | AED 289.54 |
25 - 49 | AED 283.40 |
50+ | AED 277.36 |
Technical Document
Specifications
Brand
CoselOutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
40.8W
Input Voltage Nominal
24 V dc
Output Current
3.4A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Package
1 x 1 in
Isolation Voltage
1.5kV dc
Length
25.4mm
Width
25.4mm
Depth
9.9mm
Series
MGFS40
Load Regulation
48mV
Minimum Temperature
-40°C
Efficiency
92%
Maximum Temperature
+85°C
Standards Met
CE, C-UL(CSA62368-1), cURus, ECO, EN62368-1, UL62368-1
Country of Origin
Japan