Technical Document
Specifications
Brand
CoselOutput Voltage
3.3V dc
Input Voltage Range
18 → 76 V dc
Power Rating
33W
Input Voltage Nominal
48 V dc
Output Current
10A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Package
1 x 1 in
Isolation Voltage
1.5kV dc
Width
25.4mm
Depth
9.9mm
Length
25.4mm
Series
MGFS40
Load Regulation
13.2mV
Minimum Temperature
-40°C
Efficiency
89%
Maximum Temperature
+85°C
Standards Met
CE, C-UL(CSA62368-1), cURus, ECO, EN62368-1, UL62368-1
Country of Origin
Japan
AED 285.92
AED 285.92 Each (ex VAT)
AED 300.22
AED 300.22 Each (inc. VAT)
1
AED 285.92
AED 285.92 Each (ex VAT)
AED 300.22
AED 300.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 285.92 |
5 - 9 | AED 277.41 |
10 - 24 | AED 271.64 |
25 - 49 | AED 265.91 |
50+ | AED 260.19 |
Technical Document
Specifications
Brand
CoselOutput Voltage
3.3V dc
Input Voltage Range
18 → 76 V dc
Power Rating
33W
Input Voltage Nominal
48 V dc
Output Current
10A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Package
1 x 1 in
Isolation Voltage
1.5kV dc
Width
25.4mm
Depth
9.9mm
Length
25.4mm
Series
MGFS40
Load Regulation
13.2mV
Minimum Temperature
-40°C
Efficiency
89%
Maximum Temperature
+85°C
Standards Met
CE, C-UL(CSA62368-1), cURus, ECO, EN62368-1, UL62368-1
Country of Origin
Japan