Cosel MGFW DC-DC Converter, ±5V dc/ 1.5A Output, 9 → 36 V dc Input, 15W, PCB Mount, +85°C Max Temp -40°C Min Temp

RS Stock No.: 130-9347Brand: CoselManufacturers Part No.: MGFW152405-R
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

±5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

1.5A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

4.935 → 5.240V

Isolation Voltage

500V dc

Length

25.4mm

Width

25.4mm

Depth

9.9mm

Series

MGFW

Load Regulation

250mV

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+85°C

Country of Origin

Japan

Product details

MGFW Series, On/Off Remote Function

The MGFW Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGFW Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.

Features and Benefits

• Industrial Standard SIP6 (MG1R5 / MG3), SIP8 (MG6 / MG10), 1"X1" (MG15), 1"X2" (MG30)
• Wide input range DC 9-36 V dc 18-76 (MGFS/MGFW)
• High efficiency: synchronised rectification circuit (MGS10 / MGS15 / MGFS15 / MGS30 / MGFS30)
• I/O isolation voltage DC1,500 V (1 min)
• Built-in overvoltage protection circuits (MG30)
• Output voltage adjustability by external variable resistor (MGS15/MGFS15/MGS30/MGFS30)
• 6 sided shield (MG15/MG30)
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• Built-in overcurrent protection circuits (recovers automatically)
• Built-in remote ON/OFF (MG6/MG10/MG15/MG30)
• 10 year Warranty

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 206.01

AED 206.01 Each (ex VAT)

AED 216.31

AED 216.31 Each (inc. VAT)

Cosel MGFW DC-DC Converter, ±5V dc/ 1.5A Output, 9 → 36 V dc Input, 15W, PCB Mount, +85°C Max Temp -40°C Min Temp

AED 206.01

AED 206.01 Each (ex VAT)

AED 216.31

AED 216.31 Each (inc. VAT)

Cosel MGFW DC-DC Converter, ±5V dc/ 1.5A Output, 9 → 36 V dc Input, 15W, PCB Mount, +85°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 206.01
5 - 9AED 199.82
10 - 24AED 195.72
25 - 49AED 191.57
50+AED 187.48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

±5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

1.5A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

4.935 → 5.240V

Isolation Voltage

500V dc

Length

25.4mm

Width

25.4mm

Depth

9.9mm

Series

MGFW

Load Regulation

250mV

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+85°C

Country of Origin

Japan

Product details

MGFW Series, On/Off Remote Function

The MGFW Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGFW Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.

Features and Benefits

• Industrial Standard SIP6 (MG1R5 / MG3), SIP8 (MG6 / MG10), 1"X1" (MG15), 1"X2" (MG30)
• Wide input range DC 9-36 V dc 18-76 (MGFS/MGFW)
• High efficiency: synchronised rectification circuit (MGS10 / MGS15 / MGFS15 / MGS30 / MGFS30)
• I/O isolation voltage DC1,500 V (1 min)
• Built-in overvoltage protection circuits (MG30)
• Output voltage adjustability by external variable resistor (MGS15/MGFS15/MGS30/MGFS30)
• 6 sided shield (MG15/MG30)
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• Built-in overcurrent protection circuits (recovers automatically)
• Built-in remote ON/OFF (MG6/MG10/MG15/MG30)
• 10 year Warranty

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more