Technical Document
Specifications
Brand
CoselOutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
6A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Isolation Voltage
1.5 kV ac, 500V dc
Width
50.8mm
Depth
9.9mm
Length
25.4mm
Series
MGS
Load Regulation
20mV
Minimum Temperature
-40°C
Efficiency
92%
Maximum Temperature
+85°C
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
Country of Origin
Japan
Product details
MGS Series, On/Off Remote Function
The MGS Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGS Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.
Features and Benefits
• Industry Standard 1" X 1"
• Built-in remote ON/OFF
• 6 sided shield
• I/O isolation voltage DC1,500 V (1 min)
• High efficiency by synchronised rectification circuit
• Built-in overcurrent protection circuits (recovers automatically)
• Output voltage adjustability by external variable resistor
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• 10 Year Warranty
Cosel Isolated DC-DC Converters
AED 249.43
AED 249.43 Each (ex VAT)
AED 261.90
AED 261.90 Each (inc. VAT)
1
AED 249.43
AED 249.43 Each (ex VAT)
AED 261.90
AED 261.90 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 249.43 |
5 - 9 | AED 241.87 |
10 - 24 | AED 236.98 |
25 - 49 | AED 231.94 |
50+ | AED 227.01 |
Technical Document
Specifications
Brand
CoselOutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
6A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Isolation Voltage
1.5 kV ac, 500V dc
Width
50.8mm
Depth
9.9mm
Length
25.4mm
Series
MGS
Load Regulation
20mV
Minimum Temperature
-40°C
Efficiency
92%
Maximum Temperature
+85°C
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
Country of Origin
Japan
Product details
MGS Series, On/Off Remote Function
The MGS Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGS Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.
Features and Benefits
• Industry Standard 1" X 1"
• Built-in remote ON/OFF
• 6 sided shield
• I/O isolation voltage DC1,500 V (1 min)
• High efficiency by synchronised rectification circuit
• Built-in overcurrent protection circuits (recovers automatically)
• Output voltage adjustability by external variable resistor
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• 10 Year Warranty