Technical Document
Specifications
Brand
CoselOutput Voltage
5V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
3W
Input Voltage Nominal
5 V dc
Output Current
600mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 6
Isolation Voltage
1kV dc
Length
17mm
Width
8.5mm
Depth
12mm
Series
MGS
Load Regulation
20mV
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+85°C
Country of Origin
Japan
AED 68.88
AED 68.88 Each (ex VAT)
AED 72.32
AED 72.32 Each (inc. VAT)
1
AED 68.88
AED 68.88 Each (ex VAT)
AED 72.32
AED 72.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 68.88 |
5 - 9 | AED 67.99 |
10 - 24 | AED 67.62 |
25 - 49 | AED 67.25 |
50+ | AED 66.78 |
Technical Document
Specifications
Brand
CoselOutput Voltage
5V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
3W
Input Voltage Nominal
5 V dc
Output Current
600mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 6
Isolation Voltage
1kV dc
Length
17mm
Width
8.5mm
Depth
12mm
Series
MGS
Load Regulation
20mV
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+85°C
Country of Origin
Japan