Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cosel MGW DC-DC Converter, ±12V dc/ 130mA Output, 4.5 → 9 V dc Input, 3.12W, PCB Mount, +85°C Max Temp -40°C Min

RS Stock No.: 171-5229Brand: CoselManufacturers Part No.: MGW30512
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

3.12W

Input Voltage Nominal

5 V dc

Output Current

130mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

SIP 6

Isolation Voltage

1kV dc

Depth

12mm

Length

17mm

Width

8.5mm

Series

MGW

Load Regulation

600mV

Minimum Temperature

-40°C

Efficiency

83%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 68.88

AED 68.88 Each (ex VAT)

AED 72.32

AED 72.32 Each (inc. VAT)

Cosel MGW DC-DC Converter, ±12V dc/ 130mA Output, 4.5 → 9 V dc Input, 3.12W, PCB Mount, +85°C Max Temp -40°C Min

AED 68.88

AED 68.88 Each (ex VAT)

AED 72.32

AED 72.32 Each (inc. VAT)

Cosel MGW DC-DC Converter, ±12V dc/ 130mA Output, 4.5 → 9 V dc Input, 3.12W, PCB Mount, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 68.88
5 - 9AED 67.99
10 - 24AED 67.62
25 - 49AED 67.25
50+AED 66.78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

3.12W

Input Voltage Nominal

5 V dc

Output Current

130mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

SIP 6

Isolation Voltage

1kV dc

Depth

12mm

Length

17mm

Width

8.5mm

Series

MGW

Load Regulation

600mV

Minimum Temperature

-40°C

Efficiency

83%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more