Cosel Switching Power Supply, PBA150F-15-N, 15V dc, 10A, 150W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

RS Stock No.: 101-914Brand: CoselManufacturers Part No.: PBA150F-15-N
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

15V dc

Output Current

10A

Power Rating

150W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

181.5mm

Width

37.5mm

Depth

93.5mm

Efficiency

84 %, 87 %

Minimum Temperature

-10°C

Maximum Temperature

+71°C

Weight

560g

Country of Origin

Japan

Product details

Cosel Switching Power Supply

AED 669.48

AED 669.48 Each (ex VAT)

AED 702.95

AED 702.95 Each (inc. VAT)

Cosel Switching Power Supply, PBA150F-15-N, 15V dc, 10A, 150W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

AED 669.48

AED 669.48 Each (ex VAT)

AED 702.95

AED 702.95 Each (inc. VAT)

Cosel Switching Power Supply, PBA150F-15-N, 15V dc, 10A, 150W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 669.48
5 - 9AED 649.37
10 - 24AED 635.98
25 - 49AED 622.65
50+AED 609.21

Technical Document

Specifications

Brand

Cosel

Output Voltage

15V dc

Output Current

10A

Power Rating

150W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

181.5mm

Width

37.5mm

Depth

93.5mm

Efficiency

84 %, 87 %

Minimum Temperature

-10°C

Maximum Temperature

+71°C

Weight

560g

Country of Origin

Japan

Product details

Cosel Switching Power Supply