Cosel Switching Power Supply, PBA15F-9-N1, 9V dc, 1.7A, 15.3W, 1 Output, 110 → 370 V dc, 85 → 264 V ac

RS Stock No.: 843-1871Brand: CoselManufacturers Part No.: PBA15F-9-N1
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

9V dc

Output Current

1.7A

Power Rating

15.3W

Number of Outputs

1

Input Voltage

110 → 370 V dc, 85 → 264 V ac

Mounting Type

DIN Rail Mount

Package Type

Enclosed

Length

85mm

Width

31mm

Depth

78mm

Efficiency

77%

Minimum Temperature

-10°C

Weight

200g

Maximum Temperature

+71°C

Product details

PBA and PBW Series Single Output

The PBA and PBW series of power supplies have been designed to offer a general purpose unit utilising harmonic attenuator, high efficiency, compact body, rich functions and a variety of options to choose from. They also offer half the volume of previous series.

Features:
Super small-size & light weight
Harmonic attenuator (Complies with IEC61000-3-2): except PBA1500T
Universal input (Vac 85 - 264): PBA1500T 170-264 Vac
Efficiency increased with synchronous rectification technology (PBA50F - 150F)
Variety of option (PBA10F - 150F, PBW15F - 50F)
Parallel operation and Parallel redundancy operation (PBA300F - 1500F, PBA1500T)
Fan alarm, Remote ON/OFF and other functions (PBA300F - 1500F, PBA1500T)

Standards

UL60950-1, C-UL (CSA60950-1), EN60950-1, EN50178, UL508 (PBA10F - 150F, -24, with cover), Complies with DEN-AN

Stock information temporarily unavailable.

AED 299.25

AED 299.25 Each (ex VAT)

AED 314.21

AED 314.21 Each (inc. VAT)

Cosel Switching Power Supply, PBA15F-9-N1, 9V dc, 1.7A, 15.3W, 1 Output, 110 → 370 V dc, 85 → 264 V ac

AED 299.25

AED 299.25 Each (ex VAT)

AED 314.21

AED 314.21 Each (inc. VAT)

Cosel Switching Power Supply, PBA15F-9-N1, 9V dc, 1.7A, 15.3W, 1 Output, 110 → 370 V dc, 85 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cosel

Output Voltage

9V dc

Output Current

1.7A

Power Rating

15.3W

Number of Outputs

1

Input Voltage

110 → 370 V dc, 85 → 264 V ac

Mounting Type

DIN Rail Mount

Package Type

Enclosed

Length

85mm

Width

31mm

Depth

78mm

Efficiency

77%

Minimum Temperature

-10°C

Weight

200g

Maximum Temperature

+71°C

Product details

PBA and PBW Series Single Output

The PBA and PBW series of power supplies have been designed to offer a general purpose unit utilising harmonic attenuator, high efficiency, compact body, rich functions and a variety of options to choose from. They also offer half the volume of previous series.

Features:
Super small-size & light weight
Harmonic attenuator (Complies with IEC61000-3-2): except PBA1500T
Universal input (Vac 85 - 264): PBA1500T 170-264 Vac
Efficiency increased with synchronous rectification technology (PBA50F - 150F)
Variety of option (PBA10F - 150F, PBW15F - 50F)
Parallel operation and Parallel redundancy operation (PBA300F - 1500F, PBA1500T)
Fan alarm, Remote ON/OFF and other functions (PBA300F - 1500F, PBA1500T)

Standards

UL60950-1, C-UL (CSA60950-1), EN60950-1, EN50178, UL508 (PBA10F - 150F, -24, with cover), Complies with DEN-AN