Cosel Embedded Switch Mode Power Supply (SMPS), PCA1500F-12, 12V dc, 125A, 1.5kW, 1 Output, 85 → 264V ac Input

RS Stock No.: 233-1440Brand: CoselManufacturers Part No.: PCA1500F-12
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

12V dc

Output Current

125A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

85 → 264V ac

Package Type

Enclosed

Medical Approved

Yes

Embedded

Yes

Series

PCA

Country of Origin

Japan

Stock information temporarily unavailable.

AED 4,110.86

AED 4,110.86 Each (ex VAT)

AED 4,316.40

AED 4,316.40 Each (inc. VAT)

Cosel Embedded Switch Mode Power Supply (SMPS), PCA1500F-12, 12V dc, 125A, 1.5kW, 1 Output, 85 → 264V ac Input

AED 4,110.86

AED 4,110.86 Each (ex VAT)

AED 4,316.40

AED 4,316.40 Each (inc. VAT)

Cosel Embedded Switch Mode Power Supply (SMPS), PCA1500F-12, 12V dc, 125A, 1.5kW, 1 Output, 85 → 264V ac Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 4,110.86
5 - 9AED 3,987.53
10 - 24AED 3,905.26
25 - 49AED 3,823.16
50+AED 3,746.40

Technical Document

Specifications

Brand

Cosel

Output Voltage

12V dc

Output Current

125A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

85 → 264V ac

Package Type

Enclosed

Medical Approved

Yes

Embedded

Yes

Series

PCA

Country of Origin

Japan