Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cosel Switching Power Supply, PCA300F-24, 24V dc, 14A, 336W, 1 Output, 85 → 264 V ac, 88 → 370 V dc Input

RS Stock No.: 188-4779Brand: CoselManufacturers Part No.: PCA300F-24
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

24V dc

Output Current

14A

Power Rating

336W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 88 → 370 V dc

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

89mm

Width

152mm

Medical Approved

Yes

Depth

41mm

Efficiency

91%

Series

PCA300F

Minimum Temperature

-20°C

Weight

840g

Maximum Temperature

+70°C

Country of Origin

Japan

Stock information temporarily unavailable.

AED 2,012.17

AED 2,012.17 Each (ex VAT)

AED 2,112.78

AED 2,112.78 Each (inc. VAT)

Cosel Switching Power Supply, PCA300F-24, 24V dc, 14A, 336W, 1 Output, 85 → 264 V ac, 88 → 370 V dc Input

AED 2,012.17

AED 2,012.17 Each (ex VAT)

AED 2,112.78

AED 2,112.78 Each (inc. VAT)

Cosel Switching Power Supply, PCA300F-24, 24V dc, 14A, 336W, 1 Output, 85 → 264 V ac, 88 → 370 V dc Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 2,012.17
5 - 9AED 1,951.79
10 - 24AED 1,911.58
25 - 49AED 1,871.31
50+AED 1,831.10

Technical Document

Specifications

Brand

Cosel

Output Voltage

24V dc

Output Current

14A

Power Rating

336W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 88 → 370 V dc

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

89mm

Width

152mm

Medical Approved

Yes

Depth

41mm

Efficiency

91%

Series

PCA300F

Minimum Temperature

-20°C

Weight

840g

Maximum Temperature

+70°C

Country of Origin

Japan