Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cosel Switching Power Supply, PJA150F-48, 48V dc, 3.2A, 153.6W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 132-7435Brand: CoselManufacturers Part No.: PJA150F-48
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

48V dc

Output Current

3.2A

Power Rating

153.6W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

41mm

Width

129mm

Depth

97mm

Efficiency

90%

Weight

600g

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Country of Origin

China

Product details

Cosel PJA Series - Closed Frame

The PJA Series of Cosel Power Supplies. Models come in various specifications. Cosel Power Supplies are highly efficient and reliable but stress to the units may result in twisting or bending and the subsequent defect of the unit, so handle with care. Various connection interface options are available. 5 Year Warranty

Features and Benefits

• Economical design
• Wide temperature range (-20℃ to +70℃, Derating is required)
• Harmonic attenuator (Complies with IEC61000-3-2 Class A)
• Low power consumption (1.5 W typ AC240 Vin at no load)
• 25% smaller than the PBA Series
• Low profile design
• PJA100F,150F (1U size)
• PJA600F (2U size)
• Optional connector (Vertical terminal block, Header connector)
• Complies with SEMI F-47
• Universal input (AC85-264 V, Derating is required)
• 5 Year Warranty

Switch Mode - Cosel Closed Frame

Stock information temporarily unavailable.

AED 290.12

AED 290.12 Each (ex VAT)

AED 304.63

AED 304.63 Each (inc. VAT)

Cosel Switching Power Supply, PJA150F-48, 48V dc, 3.2A, 153.6W, 1 Output, 85 → 264V ac Input Voltage

AED 290.12

AED 290.12 Each (ex VAT)

AED 304.63

AED 304.63 Each (inc. VAT)

Cosel Switching Power Supply, PJA150F-48, 48V dc, 3.2A, 153.6W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 290.12
5 - 9AED 282.82
10 - 24AED 281.40
25 - 49AED 279.67
50+AED 277.88

Technical Document

Specifications

Brand

Cosel

Output Voltage

48V dc

Output Current

3.2A

Power Rating

153.6W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

41mm

Width

129mm

Depth

97mm

Efficiency

90%

Weight

600g

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Country of Origin

China

Product details

Cosel PJA Series - Closed Frame

The PJA Series of Cosel Power Supplies. Models come in various specifications. Cosel Power Supplies are highly efficient and reliable but stress to the units may result in twisting or bending and the subsequent defect of the unit, so handle with care. Various connection interface options are available. 5 Year Warranty

Features and Benefits

• Economical design
• Wide temperature range (-20℃ to +70℃, Derating is required)
• Harmonic attenuator (Complies with IEC61000-3-2 Class A)
• Low power consumption (1.5 W typ AC240 Vin at no load)
• 25% smaller than the PBA Series
• Low profile design
• PJA100F,150F (1U size)
• PJA600F (2U size)
• Optional connector (Vertical terminal block, Header connector)
• Complies with SEMI F-47
• Universal input (AC85-264 V, Derating is required)
• 5 Year Warranty

Switch Mode - Cosel Closed Frame