Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cosel Embedded Switch Mode Power Supply (SMPS), R10A-5, 5V dc, 2A, 10W, 110 → 170 V dc, 85 → 132 V ac

RS Stock No.: 101-235Brand: CoselManufacturers Part No.: R10A-5
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

5V dc

Output Current

2A

Power Rating

10W

Input Voltage

110 → 170 V dc, 85 → 132 V ac

Length

82mm

Width

26mm

Depth

68mm

Efficiency

70%

Weight

150g

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Country of Origin

Japan

Product details

Cosel Switching Power Supply

Stock information temporarily unavailable.

P.O.A.

Cosel Embedded Switch Mode Power Supply (SMPS), R10A-5, 5V dc, 2A, 10W, 110 → 170 V dc, 85 → 132 V ac

P.O.A.

Cosel Embedded Switch Mode Power Supply (SMPS), R10A-5, 5V dc, 2A, 10W, 110 → 170 V dc, 85 → 132 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cosel

Output Voltage

5V dc

Output Current

2A

Power Rating

10W

Input Voltage

110 → 170 V dc, 85 → 132 V ac

Length

82mm

Width

26mm

Depth

68mm

Efficiency

70%

Weight

150g

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Country of Origin

Japan

Product details

Cosel Switching Power Supply