Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cosel Embedded Switch Mode Power Supply (SMPS), R150U-24-N, 24V dc, 6.5A, 156W, 110 → 170 V dc, 85 → 132

RS Stock No.: 405-0425Brand: CoselManufacturers Part No.: R150U-24-N
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

24V dc

Output Current

6.5A

Power Rating

156W

Input Voltage

110 → 170 V dc, 85 → 132 V ac

Length

194mm

Width

48.5mm

Depth

93mm

Efficiency

84%

Minimum Temperature

-10°C

Weight

900g

Maximum Temperature

+60°C

Country of Origin

Japan

Product details

R Series, Single Output, 10 to 150 W

Small-sized, low cost
Complies with EMI standard, FCC-B, VCCI-B
Overcurrent / overvoltage protection circuits included
Includes operational display-check LED and case cover

Standards

UL1950 (10 W to 150 W), C-UL, PSE (10 W to 50 W), CSA, EN, VDE (100 W, 150 W)

Stock information temporarily unavailable.

P.O.A.

Cosel Embedded Switch Mode Power Supply (SMPS), R150U-24-N, 24V dc, 6.5A, 156W, 110 → 170 V dc, 85 → 132

P.O.A.

Cosel Embedded Switch Mode Power Supply (SMPS), R150U-24-N, 24V dc, 6.5A, 156W, 110 → 170 V dc, 85 → 132
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cosel

Output Voltage

24V dc

Output Current

6.5A

Power Rating

156W

Input Voltage

110 → 170 V dc, 85 → 132 V ac

Length

194mm

Width

48.5mm

Depth

93mm

Efficiency

84%

Minimum Temperature

-10°C

Weight

900g

Maximum Temperature

+60°C

Country of Origin

Japan

Product details

R Series, Single Output, 10 to 150 W

Small-sized, low cost
Complies with EMI standard, FCC-B, VCCI-B
Overcurrent / overvoltage protection circuits included
Includes operational display-check LED and case cover

Standards

UL1950 (10 W to 150 W), C-UL, PSE (10 W to 50 W), CSA, EN, VDE (100 W, 150 W)