Technical Document
Specifications
Brand
CoselOutput Voltage
24V dc
Output Current
2.2A
Power Rating
52.8W
Input Voltage
110 → 170 V dc, 85 → 132 V ac
Length
133mm
Width
37mm
Depth
85mm
Efficiency
83%
Minimum Temperature
-10°C
Weight
300g
Maximum Temperature
+60°C
Country of Origin
Japan
Product details
Cosel Switching Power Supply
You may be interested in
Cosel Switching Power Supply, PBA50F-24, 24V dc, 2.2A, 52.8W, 1 Output, 120 → 370 V dc, 85 → 264 V acBrand: Cosel
AED 404.94Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Cosel Embedded Switch Mode Power Supply (SMPS), R50A-24, 24V dc, 2.2A, 52.8W, 110 → 170 V dc, 85 → 132 V
1
P.O.A.
Cosel Embedded Switch Mode Power Supply (SMPS), R50A-24, 24V dc, 2.2A, 52.8W, 110 → 170 V dc, 85 → 132 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Cosel Switching Power Supply, PBA50F-24, 24V dc, 2.2A, 52.8W, 1 Output, 120 → 370 V dc, 85 → 264 V acBrand: Cosel
AED 404.94Each (ex VAT)
Technical Document
Specifications
Brand
CoselOutput Voltage
24V dc
Output Current
2.2A
Power Rating
52.8W
Input Voltage
110 → 170 V dc, 85 → 132 V ac
Length
133mm
Width
37mm
Depth
85mm
Efficiency
83%
Minimum Temperature
-10°C
Weight
300g
Maximum Temperature
+60°C
Country of Origin
Japan
Product details
Cosel Switching Power Supply
You may be interested in
Cosel Switching Power Supply, PBA50F-24, 24V dc, 2.2A, 52.8W, 1 Output, 120 → 370 V dc, 85 → 264 V acBrand: Cosel
AED 404.94Each (ex VAT)